Filter Your Search
1 - 2 of 2 results
|
MC9S12C32CPBE25
NXP Semiconductors
|
$10.3238 | Yes | Not Recommended | 16 | 25 MHz | 16 | 16 | 50 MHz | 35 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G52 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP-52 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||
|
MC9S12C32CPBE25
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 16 | 25 MHz | 32768 | 2048 | 16 | 16 | 50 MHz | 35 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G52 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | LQFP-52 | compliant | NXP |