Part Details for MC9S12DJ256CFUE by NXP Semiconductors
Overview of MC9S12DJ256CFUE by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S12DJ256CFUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3270
|
Newark | Microcontroller Mcu, 16 Bit, Hcs12, 25Mhz, Qfp-80, Product Range:Hcs12 Family S12D Series Microcontrollers, Device Core:Hcs12, Data Bus Width:16 Bit, Operating Frequency Max:25Mhz, Program Memory Size:256Kb, No. Of Pins:80Pins Rohs Compliant: Yes |Nxp MC9S12DJ256CFUE Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.4300 | Buy Now |
DISTI #
MC9S12DJ256CFUE-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 80QFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
97 In Stock |
|
$33.3021 / $47.2800 | Buy Now |
DISTI #
MC9S12DJ256CFUE
|
Avnet Americas | MCU 16-bit HCS12 CISC 256KB Flash 5V 80-Pin PQFP Tray - Trays (Alt: MC9S12DJ256CFUE) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$28.1971 / $32.5176 | Buy Now |
DISTI #
841-MC9S12DJ256CFUE
|
Mouser Electronics | 16-bit Microcontrollers - MCU BARRACUDA4 L01Y EPP RoHS: Compliant | 472 |
|
$33.2900 / $47.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Container: Tray | 0Tray |
|
$28.4300 | Buy Now |
DISTI #
71293881
|
Verical | MCU 16-bit HCS12 CISC 256KB Flash 5V Automotive AEC-Q100 80-Pin PQFP Tray RoHS: Compliant Min Qty: 84 Package Multiple: 84 Date Code: 2340 | Americas - 84 |
|
$29.5954 / $31.4298 | Buy Now |
DISTI #
MC9S12DJ256CFUE
|
Avnet Americas | MCU 16-bit HCS12 CISC 256KB Flash 5V 80-Pin PQFP Tray - Trays (Alt: MC9S12DJ256CFUE) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$28.1971 / $32.5176 | Buy Now |
DISTI #
MC9S12DJ256CFUE
|
Avnet Silica | MCU 16-bit HCS12 CISC 256KB Flash 5V 80-Pin PQFP Tray (Alt: MC9S12DJ256CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S12DJ256CFUE
|
EBV Elektronik | MCU 16-bit HCS12 CISC 256KB Flash 5V 80-Pin PQFP Tray (Alt: MC9S12DJ256CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S12DJ256CFUE
MC9S12DJ256CFUE CAD Models
MC9S12DJ256CFUE Part Data Attributes:
|
MC9S12DJ256CFUE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12DJ256CFUE
NXP Semiconductors
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 25 MHz | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12DJ256CFUE
This table gives cross-reference parts and alternative options found for MC9S12DJ256CFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12DJ256CFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12DJ256CVFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Freescale Semiconductor | MC9S12DJ256CFUE vs MC9S12DJ256CVFU |
MC9S12DJ256VFU | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC | Freescale Semiconductor | MC9S12DJ256CFUE vs MC9S12DJ256VFU |
MC9S12DJ256MFUE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80 | NXP Semiconductors | MC9S12DJ256CFUE vs MC9S12DJ256MFUE |
MC9S12DJ256BCFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Motorola Mobility LLC | MC9S12DJ256CFUE vs MC9S12DJ256BCFU |
MC9S12DJ256CFUE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Freescale Semiconductor | MC9S12DJ256CFUE vs MC9S12DJ256CFUE |
MC9S12DJ256BMFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Motorola Mobility LLC | MC9S12DJ256CFUE vs MC9S12DJ256BMFU |
MC9S12DJ256CVFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Motorola Mobility LLC | MC9S12DJ256CFUE vs MC9S12DJ256CVFU |
MC9S12DJ256BVFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Motorola Mobility LLC | MC9S12DJ256CFUE vs MC9S12DJ256BVFU |
MC9S12DJ256VFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Motorola Mobility LLC | MC9S12DJ256CFUE vs MC9S12DJ256VFU |
MC9S12DJ256CMFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Freescale Semiconductor | MC9S12DJ256CFUE vs MC9S12DJ256CMFU |