MC9S12DJ256MFUE
Description: 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80

Overview of MC9S12DJ256MFUE by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for MC9S12DJ256MFUE by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 01M5891
Newark Ic, 16-Bit Mcu, 25Mhz, Qfp-80, Product Range:Hcs12 Microcontrollers, Device Core:Hcs12, Data Bus Width:16 Bit, Operating Frequency Max:25Mhz, Program Memory Size:256Kb, No. Of Pins:80Pins, Ic Case/Package:Lqfp, No. Of I/O S:59I/O Srohs Compliant: Yes |Nxp MC9S12DJ256MFUE RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $34.0200
$34.0200 Buy Now
DISTI # MC9S12DJ256MFUE-ND
DigiKey IC MCU 16BIT 256KB FLASH 80QFP Min Qty: 1 Lead time: 13 Weeks Container: Tray 84
In Stock
  • 1 $48.3900
  • 10 $37.2450
  • 25 $34.3968
  • 80 $31.6575
$31.6575 / $48.3900 Buy Now
DISTI # MC9S12DJ256MFUE
Avnet Americas MCU 16-bit HCS12 CISC 256KB Flash 5V 80-Pin PQFP Tray - Trays (Alt: MC9S12DJ256MFUE) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray 0
  • 420 $35.7647
  • 840 $35.0144
  • 1,680 $34.0140
  • 2,520 $33.5138
  • 3,360 $32.7635
  • 4,200 $32.0132
  • 42,000 $31.0128
$31.0128 / $35.7647 Buy Now
DISTI # 841-MC9S12DJ256MFUE
Mouser Electronics 16-bit Microcontrollers - MCU BARRACUDA4 L01Y EPP RoHS: Compliant 70
  • 1 $48.3900
  • 10 $31.6600
$31.6600 / $48.3900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks Container: Tray 0
Tray
  • 420 $31.2700
$31.2700 Buy Now
DISTI # MC9S12DJ256MFUE
Avnet Silica MCU 16-bit HCS12 CISC 256KB Flash 5V 80-Pin PQFP Tray (Alt: MC9S12DJ256MFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days Silica - 252
Buy Now
DISTI # MC9S12DJ256MFUE
EBV Elektronik MCU 16-bit HCS12 CISC 256KB Flash 5V 80-Pin PQFP Tray (Alt: MC9S12DJ256MFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 415
RFQ

CAD Models for MC9S12DJ256MFUE by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC9S12DJ256MFUE by NXP Semiconductors

MC9S12DJ256MFUE
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
QFP-80
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
13 Weeks
Samacsys Manufacturer
NXP
Has ADC
YES
Additional Feature
ALSO REQUIRES 5V SUPPLY
Address Bus Width
16
Bit Size
16
CPU Family
CPU12
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e3
Length
14 mm
Moisture Sensitivity Level
3
Number of I/O Lines
59
Number of Terminals
80
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP80,.68SQ
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
12288
ROM (words)
262144
ROM Programmability
FLASH
Seated Height-Max
2.45 mm
Speed
25 MHz
Supply Current-Max
65 mA
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.35 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC9S12DJ256MFUE
    NXP Semiconductors
    16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80
    VS

Alternate Parts for MC9S12DJ256MFUE

This table gives cross-reference parts and alternative options found for MC9S12DJ256MFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12DJ256MFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC9S12DJ256CFUE 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80 NXP Semiconductors MC9S12DJ256MFUE vs MC9S12DJ256CFUE
Part Number Description Manufacturer Compare
MC9S12DJ128VPVE 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112 NXP Semiconductors MC9S12DJ256MFUE vs MC9S12DJ128VPVE
MC9S12DJ64CFUE 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80 NXP Semiconductors MC9S12DJ256MFUE vs MC9S12DJ64CFUE
MC9S12DG128CFUER 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80 NXP Semiconductors MC9S12DJ256MFUE vs MC9S12DG128CFUER
MC9S12DJ128CPVE 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112 NXP Semiconductors MC9S12DJ256MFUE vs MC9S12DJ128CPVE
MC9S12DG256CFUE 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80 NXP Semiconductors MC9S12DJ256MFUE vs MC9S12DG256CFUE
MC9S12DT128VPVE 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112 NXP Semiconductors MC9S12DJ256MFUE vs MC9S12DT128VPVE
MC9S12DJ256CFUE 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80 NXP Semiconductors MC9S12DJ256MFUE vs MC9S12DJ256CFUE
MC9S12DJ256MPVE 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112 NXP Semiconductors MC9S12DJ256MFUE vs MC9S12DJ256MPVE
MC9S12DG256MFUE 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80 NXP Semiconductors MC9S12DJ256MFUE vs MC9S12DG256MFUE
MC9S12D64VFUE 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80 NXP Semiconductors MC9S12DJ256MFUE vs MC9S12D64VFUE

Related Parts for MC9S12DJ256MFUE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S12DJ256MFUE by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S12DJ256MFUE by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MC9S12DJ256MFUE would you like to use for your alert(s)?
  • Please alert me when MC9S12DJ256MFUE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9S12DJ256MFUE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S12DJ256MFUE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9S12DJ256MFUE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S12DJ256MFUE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S12DJ256MFUE by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: