Part Details for MC9S12XDG128MAA by NXP Semiconductors
Overview of MC9S12XDG128MAA by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC9S12XDG128MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N7257
|
Newark | Ic, microcontroller,16-Bit, cpu12 Cpu, cmos, qfp,80Pin, plastic Rohs Compliant: Yes |Nxp MC9S12XDG128MAA Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4500 | Buy Now |
DISTI #
MC9S12XDG128MAA-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 80QFP Min Qty: 420 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$19.6966 | Buy Now |
DISTI #
MC9S12XDG128MAA
|
Avnet Americas | MCU 16-bit HCS12X CISC 128KB Flash 3.3V/5V 80-Pin PQFP Tray - Trays (Alt: MC9S12XDG128MAA) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$15.9092 / $18.3469 | Buy Now |
DISTI #
841-MC9S12XDG128MAA
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT 128K FLASH 12K RA RoHS: Compliant | 0 |
|
$18.1300 | Order Now |
|
Future Electronics | 16-bit Microcontrollers - MCU 16BIT 128K FLASH 12K RA RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Lead time: 16 Weeks | 0 |
|
$17.7800 | Buy Now |
DISTI #
MC9S12XDG128MAA
|
Avnet Silica | MCU 16-bit HCS12X CISC 128KB Flash 3.3V/5V 80-Pin PQFP Tray (Alt: MC9S12XDG128MAA) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks, 0 Days | Silica - 168 |
|
Buy Now | |
DISTI #
MC9S12XDG128MAA
|
EBV Elektronik | MCU 16-bit HCS12X CISC 128KB Flash 3.3V/5V 80-Pin PQFP Tray (Alt: MC9S12XDG128MAA) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S12XDG128MAA
MC9S12XDG128MAA CAD Models
MC9S12XDG128MAA Part Data Attributes:
|
MC9S12XDG128MAA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12XDG128MAA
NXP Semiconductors
16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LEAD FREE, PLASTIC, QFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | IT ALSO REQUIRES 5 V SUPPLY | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12XDG128MAA
This table gives cross-reference parts and alternative options found for MC9S12XDG128MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XDG128MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12XDG128MAA | 16-bit MCU, S12X core, 128KB Flash, 80MHz, -40/+125degC, QFP 80 | Freescale Semiconductor | MC9S12XDG128MAA vs MC9S12XDG128MAA |
MC9S12XDG128MAA | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80, LEAD FREE, PLASTIC, QFP-80 | Rochester Electronics LLC | MC9S12XDG128MAA vs MC9S12XDG128MAA |