-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P2078
|
Newark | 16 Bit Microcontroller, Hcs12/S12X, 50 Mhz, 1 Mb, 64 Kb, 144, Lqfp Rohs Compliant: Yes |Nxp MC9S12XEP100CAG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$24.7000 / $36.0400 | Buy Now |
DISTI #
54M7211
|
Newark | Mcu, 16Bit, Hcs12X, 50Mhz, Lqfp-144, Product Range:Hcs12 Microcontrollers, Device Core:Hcs12X, Data Bus Width:16 Bit, Operating Frequency Max:50Mhz, Program Memory Size:1Mb, No. Of Pins:144Pins, Ic Case/Package:Lqfp Rohs Compliant: Yes |Nxp MC9S12XEP100CAG RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0700 | Buy Now |
DISTI #
MC9S12XEP100CAG-ND
|
DigiKey | IC MCU 16BIT 1MB FLASH 144LQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
716 In Stock |
|
$20.5125 / $34.2900 | Buy Now |
DISTI #
MC9S12XEP100CAG
|
Avnet Americas | MCU 16-bit HCS12X CISC 1024KB Flash 1.8V/2.8V/5V 144-Pin LQFP Tray - Trays (Alt: MC9S12XEP100CAG) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MC9S12XEP100CAG
|
Mouser Electronics | 16-bit Microcontrollers - MCU 1M FLASH S12XEP SAILFI RoHS: Compliant | 698 |
|
$20.5100 / $34.2900 | Buy Now |
|
Future Electronics | MC9S12XEP Series 64 kB RAM 1 MB Flash 16-Bit SMT Flash Microcontroller -LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$20.1100 | Buy Now |
DISTI #
MC9S12XEP100CAG
|
Avnet Silica | MCU 16-bit HCS12X CISC 1024KB Flash 1.8V/2.8V/5V 144-Pin LQFP Tray (Alt: MC9S12XEP100CAG) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S233100178030
|
Chip1Stop | 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+85degC, QFP 144 RoHS: Compliant pbFree: Yes Container: Tray | 180 |
|
$21.5000 / $33.8000 | Buy Now |
DISTI #
MC9S12XEP100CAG
|
EBV Elektronik | MCU 16-bit HCS12X CISC 1024KB Flash 1.8V/2.8V/5V 144-Pin LQFP Tray (Alt: MC9S12XEP100CAG) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | EBV - 1140 |
|
Buy Now | |
|
Win Source Electronics | MCU 16-bit HCS12X RISC 1MB Flash 1.8V/2.8V/5V Automotive 144-Pin LQFP Tray / IC MCU 16BIT 1MB FLASH 144LQFP | 2600 |
|
$51.8120 / $77.7180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S12XEP100CAG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12XEP100CAG
NXP Semiconductors
32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | IT ALSO REQUIRES 5 V I/O SUPPLY | |
Address Bus Width | 23 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 119 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.72 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MC9S12XEP100CAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XEP100CAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12XEP100CAG | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144, LQFP-144 | Freescale Semiconductor | MC9S12XEP100CAG vs MC9S12XEP100CAG |
MC9S12XEP100CAGR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144 | NXP Semiconductors | MC9S12XEP100CAG vs MC9S12XEP100CAGR |
MC9S12XEP100CAGR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144, LQFP-144 | Freescale Semiconductor | MC9S12XEP100CAG vs MC9S12XEP100CAGR |