-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 14300 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCA12060D1432BP100-ND
|
DigiKey | RES 14.3K OHM 0.1% 1/4W 1206 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2654 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCA12060D1432BP100
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCA12060D1432BP100
Vishay Beyschlag
RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 14300 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 200V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 14300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for MCA12060D1432BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCA12060D1432BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12063A1432WAPFT | Fixed Resistor, Thin Film, 0.25W, 14300ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | MCA12060D1432BP100 vs 9T12063A1432WAPFT |
TNPS12061432BEBX00 | Fixed Resistor, Thin Film, 0.25W, 14300ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Vishay Intertechnologies | MCA12060D1432BP100 vs TNPS12061432BEBX00 |
MCA12060D1432BP500 | Fixed Resistor, Thin Film, 0.25W, 14300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCA12060D1432BP100 vs MCA12060D1432BP500 |
CMF120614K3+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 14300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | MCA12060D1432BP100 vs CMF120614K3+-0.05%TCR25 |
9T12063A1432BAPF3 | Fixed Resistor, Thin Film, 0.25W, 14300ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | MCA12060D1432BP100 vs 9T12063A1432BAPF3 |
MCA12060D1432BP100 | Fixed Resistor, Thin Film, 0.25W, 14300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCA12060D1432BP100 vs MCA12060D1432BP100 |
9T12063A1432BAPFT | Fixed Resistor, Thin Film, 0.25W, 14300ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | MCA12060D1432BP100 vs 9T12063A1432BAPFT |
CMF120614K3+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.25W, 14300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | MCA12060D1432BP100 vs CMF120614K3+-0.1%TCR25 |
9T12063A1432BAPF4 | Fixed Resistor, Thin Film, 0.25W, 14300ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | MCA12060D1432BP100 vs 9T12063A1432BAPF4 |
239063131433L | Fixed Resistor, Thin Film, 0.25W, 14300ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | MCA12060D1432BP100 vs 239063131433L |