-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 40200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64P3854
|
Newark | Mca 1206-25 0.1% P1 40K2 |Vishay MCA12060D4022BP100 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 / $0.2290 | Buy Now |
DISTI #
MCA12060D4022BP100
|
Avnet Americas | MCA 1206-25 0.1% P1 40K2 - Tape and Reel (Alt: MCA12060D4022BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2560 / $0.2888 | Buy Now |
DISTI #
594-MCA12060D4022BP1
|
Mouser Electronics | Thin Film Resistors - SMD 40.2K OHM .1% 25PPM 1/4W RoHS: Compliant | 0 |
|
$0.2560 / $0.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.2560 | Buy Now |
DISTI #
MCA12060D4022BP100
|
TTI | Thin Film Resistors - SMD 40.2K OHM .1% 25PPM 1/4W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2580 | Buy Now |
DISTI #
MCA12060D4022BP100
|
Avnet Abacus | SMD Chip Resistor, 40.2 kOhm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision (Alt: MCA12060D4022BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCA12060D4022BP100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCA12060D4022BP100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 40200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 200V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for MCA12060D4022BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCA12060D4022BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW120640K2BEEA | Fixed Resistor, Thin Film, 0.25W, 40200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCA12060D4022BP100 vs TNPW120640K2BEEA |
TNPW120640K2BECN | Fixed Resistor, Thin Film, 0.25W, 40200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCA12060D4022BP100 vs TNPW120640K2BECN |
MCA12060D4022BP100 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 40200 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCA12060D4022BP100 vs MCA12060D4022BP100 |
MCA1206MD4022BP500 | RES,SMT,THIN FILM,40.2K OHMS,200WV,.1% +/-TOL,-25,25PPM TC,1206 CASE | Vishay Beyschlag | MCA12060D4022BP100 vs MCA1206MD4022BP500 |
9T12063A4022WAPF4 | Fixed Resistor, Thin Film, 0.25W, 40200ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | MCA12060D4022BP100 vs 9T12063A4022WAPF4 |
239063134023L | Fixed Resistor, Thin Film, 0.25W, 40200ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | MCA12060D4022BP100 vs 239063134023L |
TNPW120640K2BETA | Fixed Resistor, Thin Film, 0.25W, 40200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCA12060D4022BP100 vs TNPW120640K2BETA |
TNPS12062540K20.1%BXESCC4001/0 | Fixed Resistor, Thin Film, 0.25W, 40200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Vishay Intertechnologies | MCA12060D4022BP100 vs TNPS12062540K20.1%BXESCC4001/0 |
TNPW120640K2BEEC | Fixed Resistor, Thin Film, 0.25W, 40200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCA12060D4022BP100 vs TNPW120640K2BEEC |
9T12063A4022BAPFT | Fixed Resistor, Thin Film, 0.25W, 40200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | MCA12060D4022BP100 vs 9T12063A4022BAPFT |