-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCA12060D8879BP500
|
Avnet Americas | MCA 1206-25 0.1% P5 88R7 - Tape and Reel (Alt: MCA12060D8879BP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1624 / $0.1832 | Buy Now |
DISTI #
594-MCA12060D8879BP5
|
Mouser Electronics | Thin Film Resistors - SMD MCA 1206-25 0.1% P5 88R7 RoHS: Compliant | 0 |
|
$0.1680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.1624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCA12060D8879BP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCA12060D8879BP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 200V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 88.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for MCA12060D8879BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCA12060D8879BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW120688R7BEEC | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCA12060D8879BP500 vs TNPW120688R7BEEC |
TNPW120688R7BEEA | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCA12060D8879BP500 vs TNPW120688R7BEEA |
CMF120688R7+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | MCA12060D8879BP500 vs CMF120688R7+-0.1%TCR25 |
9T12063A88R7BAPFT | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | MCA12060D8879BP500 vs 9T12063A88R7BAPFT |
CMF120688.7OHMS0.1%25PPMBULK | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Precision Group Inc | MCA12060D8879BP500 vs CMF120688.7OHMS0.1%25PPMBULK |
239063148879L | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | MCA12060D8879BP500 vs 239063148879L |
MCA12060D8879BP100 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 88.7 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCA12060D8879BP500 vs MCA12060D8879BP100 |
TNPW120688R7BEEN | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCA12060D8879BP500 vs TNPW120688R7BEEN |