Part Details for MCASH21GSB7224KTNA01 by TAIYO YUDEN
Overview of MCASH21GSB7224KTNA01 by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASH21GSB7224KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASH21GSB7224KTNA01CT-ND
|
DigiKey | CAP CER 0.22UF 100V X7R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0435 / $0.2900 | Buy Now |
DISTI #
MCASH21GSB7224KTNA
|
Avnet Americas | CAP, MLCC, 0805, 100V, X7R, 0.22UF 10%, T&R - Tape and Reel (Alt: MCASH21GSB7224KTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0461 / $0.0578 | Buy Now |
DISTI #
963-MCASH21GSB7224KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.22uF X7R 0805 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0430 / $0.2900 | Order Now |
DISTI #
V36:1790_17647383
|
Arrow Electronics | Cap Ceramic 0.22uF 100V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2309 | Americas - 6000 |
|
$0.0397 / $0.0589 | Buy Now |
|
Future Electronics | CAP,MLCC,0805,100V,X7R,0.22uF±10%,T&R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0433 / $0.0486 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0428 / $0.0562 | Buy Now |
DISTI #
MCASH21GSB7224KTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.22uF X7R 0805 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0590 | Buy Now |
DISTI #
MCASH21GSB7224KTNA
|
Avnet Americas | CAP, MLCC, 0805, 100V, X7R, 0.22UF 10%, T&R - Tape and Reel (Alt: MCASH21GSB7224KTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0461 / $0.0578 | Buy Now |
Part Details for MCASH21GSB7224KTNA01
MCASH21GSB7224KTNA01 CAD Models
MCASH21GSB7224KTNA01 Part Data Attributes:
|
MCASH21GSB7224KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASH21GSB7224KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MCASH21GSB7224KTNA01
This table gives cross-reference parts and alternative options found for MCASH21GSB7224KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASH21GSB7224KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCJCH21GBB7224KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASH21GSB7224KTNA01 vs MCJCH21GBB7224KTPA01 |
MAASH21GSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASH21GSB7224KTNA01 vs MAASH21GSB7224KTNA01 |
C0805X224K1RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.22uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | MCASH21GSB7224KTNA01 vs C0805X224K1RALAUTO |
MMJCH21GBB7224KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASH21GSB7224KTNA01 vs MMJCH21GBB7224KTPA01 |
MMJCH21GBB7224KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASH21GSB7224KTNA01 vs MMJCH21GBB7224KTPA18 |
MBASH21GSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASH21GSB7224KTNA01 vs MBASH21GSB7224KTNA01 |
MCJCH21GBB7224KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASH21GSB7224KTNA01 vs MCJCH21GBB7224KTPA1J |
MSASH21GSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASH21GSB7224KTNA01 vs MSASH21GSB7224KTNA01 |
MCASH21GSB7224KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASH21GSB7224KTNA01 vs MCASH21GSB7224KTNA1J |