Part Details for MMJCH21GBB7224KTPA18 by TAIYO YUDEN
Overview of MMJCH21GBB7224KTPA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCH21GBB7224KTPA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCH21GBB7224KTPA18TR-ND
|
DigiKey | CAP CER 0.22UF 100V X7R 0805 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1401 | Buy Now |
DISTI #
MMJCH21GBB7224KTPA
|
Avnet Americas | MLCC, 0805, 100V, X7R, 0.22UF 10%, T&R - Tape and Reel (Alt: MMJCH21GBB7224KTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1370 / $0.1543 | Buy Now |
DISTI #
963-MMJCH21GBB7224KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.22uF X7R 0805 10% Medical RoHS: Compliant | 0 |
|
$0.1130 / $0.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1156 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1271 / $0.1499 | Buy Now |
DISTI #
MMJCH21GBB7224KTPA
|
Avnet Americas | MLCC, 0805, 100V, X7R, 0.22UF 10%, T&R - Tape and Reel (Alt: MMJCH21GBB7224KTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1370 / $0.1543 | Buy Now |
Part Details for MMJCH21GBB7224KTPA18
MMJCH21GBB7224KTPA18 CAD Models
MMJCH21GBB7224KTPA18 Part Data Attributes:
|
MMJCH21GBB7224KTPA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCH21GBB7224KTPA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MMJCH21GBB7224KTPA18
This table gives cross-reference parts and alternative options found for MMJCH21GBB7224KTPA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCH21GBB7224KTPA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMJCH21GBB7224KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMJCH21GBB7224KTPA18 vs MMJCH21GBB7224KTPA01 |
MBASH21GSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMJCH21GBB7224KTPA18 vs MBASH21GSB7224KTNA01 |
MMASH21GSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMJCH21GBB7224KTPA18 vs MMASH21GSB7224KTNA01 |
MAASH21GSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMJCH21GBB7224KTPA18 vs MAASH21GSB7224KTNA01 |
MSASH21GSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMJCH21GBB7224KTPA18 vs MSASH21GSB7224KTNA01 |
MCASH21GSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMJCH21GBB7224KTPA18 vs MCASH21GSB7224KTNA01 |
HMF212B7224KGHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMJCH21GBB7224KTPA18 vs HMF212B7224KGHT |
MLASH21GSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMJCH21GBB7224KTPA18 vs MLASH21GSB7224KTNA01 |
MMASH21GSB7224KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMJCH21GBB7224KTPA18 vs MMASH21GSB7224KTNA18 |