MCASP-L-E 15A by: SPC Multicomp

Part Details for MCASP-L-E 15A by SPC Multicomp

Results Overview of MCASP-L-E 15A by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

MCASP-L-E 15A Information

MCASP-L-E 15A by SPC Multicomp is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.

A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.

Price & Stock for MCASP-L-E 15A

Part # Distributor Description Stock Price Buy
DISTI # 96M8218
Newark Fuse, Automotive, Mini Blade, 15A, 32V, Blow Characteristic:-, Fuse Current:15A, Voltage Rating Vdc:32V, Product Range:Mini Series Rohs Compliant: Yes |Multicomp Pro MCASP-L-E 15A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 300
  • 1 $1.4900
  • 250 $1.3400
  • 500 $1.2000
  • 1,000 $1.0900
  • 5,000 $0.9960
$0.9960 / $1.4900 Buy Now

Part Details for MCASP-L-E 15A

MCASP-L-E 15A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCASP-L-E 15A by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCASP-L-E 15A by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCASP-L-E 15A would you like to use for your alert(s)?
  • Please alert me when MCASP-L-E 15A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCASP-L-E 15A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCASP-L-E 15A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCASP-L-E 15A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCASP-L-E 15A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCASP-L-E 15A by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: