Part Details for MCASS31LAB7333MTNA1J by TAIYO YUDEN
Overview of MCASS31LAB7333MTNA1J by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASS31LAB7333MTNA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASS31LAB7333MTNA1JTR-ND
|
DigiKey | CAP CER 0.033UF 630V X7R 1206 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0778 | Buy Now |
DISTI #
MCASS31LAB7333MTNA
|
Avnet Americas | CAP, MLCC, 1206, 630V, X7R, 0.033UF 20%, T&R - Tape and Reel (Alt: MCASS31LAB7333MTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0676 / $0.0762 | Buy Now |
DISTI #
963-S31LAB7333MTNA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.033uF X7R 1206 20% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.0640 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0571 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0617 / $0.0791 | Buy Now |
Part Details for MCASS31LAB7333MTNA1J
MCASS31LAB7333MTNA1J CAD Models
MCASS31LAB7333MTNA1J Part Data Attributes
|
MCASS31LAB7333MTNA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASS31LAB7333MTNA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MCASS31LAB7333MTNA1J
This table gives cross-reference parts and alternative options found for MCASS31LAB7333MTNA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASS31LAB7333MTNA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH31B333M631CT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCASS31LAB7333MTNA1J vs SH31B333M631CT |
MCASS31LAB7333MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASS31LAB7333MTNA1J vs MCASS31LAB7333MTNA01 |
MSASS31LAB7333MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASS31LAB7333MTNA1J vs MSASS31LAB7333MTNA01 |
MLASS31LAB7333MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASS31LAB7333MTNA1J vs MLASS31LAB7333MTNA01 |
MMASS31LAB7333MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASS31LAB7333MTNA1J vs MMASS31LAB7333MTNA18 |
MBASS31LAB7333MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASS31LAB7333MTNA1J vs MBASS31LAB7333MTNA01 |
MMASS31LAB7333MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASS31LAB7333MTNA1J vs MMASS31LAB7333MTNA01 |
C3216X7R2J333MT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | MCASS31LAB7333MTNA1J vs C3216X7R2J333MT |
MBASS31LAB7333MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASS31LAB7333MTNA1J vs MBASS31LAB7333MTNA18 |
C3216X7R2J333MB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | MCASS31LAB7333MTNA1J vs C3216X7R2J333MB |