Part Details for MMASS31LAB7333MTNA01 by TAIYO YUDEN
Overview of MMASS31LAB7333MTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASS31LAB7333MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASS31LAB7333MTNA01TR-ND
|
DigiKey | CAP CER 0.033UF 630V X7R 1206 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0778 | Buy Now |
DISTI #
MMASS31LAB7333MTNA
|
Avnet Americas | CAP, MLCC, 1206, 630V, X7R, 0.033UF 20%, T&R - Tape and Reel (Alt: MMASS31LAB7333MTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0676 / $0.0762 | Buy Now |
DISTI #
963-MASS31LAB7333MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.033uF X7R 1206 20% Medical | 0 |
|
$0.0640 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0571 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0617 / $0.0791 | Buy Now |
Part Details for MMASS31LAB7333MTNA01
MMASS31LAB7333MTNA01 CAD Models
MMASS31LAB7333MTNA01 Part Data Attributes
|
MMASS31LAB7333MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASS31LAB7333MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MMASS31LAB7333MTNA01
This table gives cross-reference parts and alternative options found for MMASS31LAB7333MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASS31LAB7333MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASS31LAB7333MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASS31LAB7333MTNA01 vs MLASS31LAB7333MTNA01 |
C3216X7R2J333MB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | MMASS31LAB7333MTNA01 vs C3216X7R2J333MB |
SH31B333M631CG | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MMASS31LAB7333MTNA01 vs SH31B333M631CG |
MBASS31LAB7333MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASS31LAB7333MTNA01 vs MBASS31LAB7333MTNA01 |
MCASS31LAB7333MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASS31LAB7333MTNA01 vs MCASS31LAB7333MTNA01 |
C3216X7R2J333MT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | MMASS31LAB7333MTNA01 vs C3216X7R2J333MT |
MMASS31LAB7333MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASS31LAB7333MTNA01 vs MMASS31LAB7333MTNA18 |
SH31B333M631CT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MMASS31LAB7333MTNA01 vs SH31B333M631CT |
MCASS31LAB7333MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASS31LAB7333MTNA01 vs MCASS31LAB7333MTNA1J |