MCATP-L-E 7.5A by: SPC Multicomp

Part Details for MCATP-L-E 7.5A by SPC Multicomp

Results Overview of MCATP-L-E 7.5A by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

MCATP-L-E 7.5A Information

MCATP-L-E 7.5A by SPC Multicomp is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.

Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.

Price & Stock for MCATP-L-E 7.5A

Part # Distributor Description Stock Price Buy
DISTI # 96M8230
Newark Fuse, Automotive, Ato, 7.5A, 32V, Blow Characteristic:-, Fuse Current:7.5A, Voltage Rating Vdc:32V, Product Range:Ato Series Rohs Compliant: Yes |Multicomp Pro MCATP-L-E 7.5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1265
  • 1 $1.1500
  • 250 $1.0400
  • 500 $0.9310
  • 1,000 $0.8450
  • 5,000 $0.7710
$0.7710 / $1.1500 Buy Now

Part Details for MCATP-L-E 7.5A

MCATP-L-E 7.5A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCATP-L-E 7.5A by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCATP-L-E 7.5A by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCATP-L-E 7.5A would you like to use for your alert(s)?
  • Please alert me when MCATP-L-E 7.5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCATP-L-E 7.5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCATP-L-E 7.5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCATP-L-E 7.5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCATP-L-E 7.5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCATP-L-E 7.5A by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: