Part Details for MCCA000012 by SPC Multicomp
Overview of MCCA000012 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCCA000012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1759567
|
Farnell | MLCC, 0201, X5R, 10V, 10NF RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 1 Days Container: Reel | 0 |
|
$32.0265 / $33.0277 | Buy Now |
Part Details for MCCA000012
MCCA000012 CAD Models
MCCA000012 Part Data Attributes:
|
MCCA000012
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA000012
SPC Multicomp
CAP,CERAMIC,10NF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0201 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.3 mm |
Alternate Parts for MCCA000012
This table gives cross-reference parts and alternative options found for MCCA000012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK063BJ103KP-T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MCCA000012 vs LMK063BJ103KP-T |
VJ0201G103KXQCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | MCCA000012 vs VJ0201G103KXQCW1BC |
C0603X5R103KDT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Darfon Corporation | MCCA000012 vs C0603X5R103KDT |
KGM03AR51A103KH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | MCCA000012 vs KGM03AR51A103KH |
C0603X5R1A103K | Ceramic Capacitor, Ceramic | TDK Corporation | MCCA000012 vs C0603X5R1A103K |
CM03X5R103K10AN | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.01 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MCCA000012 vs CM03X5R103K10AN |
CMC-010/103KX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | MCCA000012 vs CMC-010/103KX50201T13F |
MC0201X103K100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | SPC Multicomp | MCCA000012 vs MC0201X103K100CT |
CM03X5R103K10AN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MCCA000012 vs CM03X5R103K10AN |
LMK063BJ103KP-F | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 10V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | MCCA000012 vs LMK063BJ103KP-F |