Part Details for MCCA000040 by SPC Multicomp
Overview of MCCA000040 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCCA000040
MCCA000040 CAD Models
MCCA000040 Part Data Attributes
|
MCCA000040
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA000040
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.01uF, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.5 mm |
Alternate Parts for MCCA000040
This table gives cross-reference parts and alternative options found for MCCA000040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05X7R103K16AL | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.01 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MCCA000040 vs CM05X7R103K16AL |
C1005X7R103KET | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Darfon Corporation | MCCA000040 vs C1005X7R103KET |
MBASE105SB7103KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCCA000040 vs MBASE105SB7103KFNA01 |
0402B103K160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MCCA000040 vs 0402B103K160CB |
B37921K9103K070 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TDK Epcos | MCCA000040 vs B37921K9103K070 |
CM05X7R103K16AL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MCCA000040 vs CM05X7R103K16AL |
0402B103K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MCCA000040 vs 0402B103K160CT |
0402B103K160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MCCA000040 vs 0402B103K160NT |
C0402C103K4RAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | KEMET Corporation | MCCA000040 vs C0402C103K4RAL7867 |
0402B103K160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MCCA000040 vs 0402B103K160ST |