Part Details for MCCA000050 by SPC Multicomp
Overview of MCCA000050 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCCA000050
MCCA000050 CAD Models
MCCA000050 Part Data Attributes
|
MCCA000050
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA000050
SPC Multicomp
CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Manufacturer Series | MCCA | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | MCCA | |
Size Code | 0402 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
Alternate Parts for MCCA000050
This table gives cross-reference parts and alternative options found for MCCA000050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASE105SB7104KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCCA000050 vs MMASE105SB7104KFNA18 |
MCASE105SB7104KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCCA000050 vs MCASE105SB7104KFNA1J |
MSASE105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCCA000050 vs MSASE105SB7104KFNA01 |
MBASE105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCCA000050 vs MBASE105SB7104KFNA01 |
MCASE105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCCA000050 vs MCASE105SB7104KFNA01 |
0402B104K160NT | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | Fenghua (HK) Electronics Ltd | MCCA000050 vs 0402B104K160NT |
C1005X7R104KET | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Darfon Corporation | MCCA000050 vs C1005X7R104KET |
0402B104K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Fenghua (HK) Electronics Ltd | MCCA000050 vs 0402B104K160CT |
MT15B104K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCCA000050 vs MT15B104K160CT |
MAASE105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCCA000050 vs MAASE105SB7104KFNA01 |