MCCA000183
SPC Multicomp
Description: CAP,CERAMIC,1.5PF,50VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE

Overview of MCCA000183 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCCA000183 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCCA000183 by SPC Multicomp

MCCA000183
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0000015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Multilayer
Yes
Negative Tolerance
16.6667%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
16.6667%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Width
0.8 mm
Want to compare parts?
  1. MCCA000183
    SPC Multicomp
    CAP,CERAMIC,1.5PF,50VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE
    VS

Alternate Parts for MCCA000183

This table gives cross-reference parts and alternative options found for MCCA000183. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000183, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603U1R5C500SNT-C Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0603, Capax Technologies Inc MCCA000183 vs 0603U1R5C500SNT-C
0603G1R5C500GT Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0603, Capax Technologies Inc MCCA000183 vs 0603G1R5C500GT
0603N1R5C1HR Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0603 Supertech Electronic Co Ltd MCCA000183 vs 0603N1R5C1HR
RF18N1R5C500CG Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0603, Prosperity Dielectrics Co Ltd MCCA000183 vs RF18N1R5C500CG
0603U1R5C500GT-C Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0603, Capax Technologies Inc MCCA000183 vs 0603U1R5C500GT-C
C1608NPO159CGWS Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0603, Darfon Corporation MCCA000183 vs C1608NPO159CGWS
C1608NP0159CGTF Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0603 Darfon Corporation MCCA000183 vs C1608NP0159CGTF
0603U1R5C500GT-A Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0603, Capax Technologies Inc MCCA000183 vs 0603U1R5C500GT-A
SCM10C1R5CBND Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0603, Surge Components Inc MCCA000183 vs SCM10C1R5CBND
0603U1R5C500GT-B Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0603, Capax Technologies Inc MCCA000183 vs 0603U1R5C500GT-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCCA000183 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCCA000183 by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCCA000183 would you like to use for your alert(s)?
  • Please alert me when MCCA000183 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCCA000183 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCCA000183 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCCA000183 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCCA000183.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCCA000183 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: