Part Details for MCCA000410 by SPC Multicomp
Overview of MCCA000410 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCCA000410
MCCA000410 CAD Models
MCCA000410 Part Data Attributes
|
MCCA000410
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA000410
SPC Multicomp
CAP,CERAMIC,3.3NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |
Alternate Parts for MCCA000410
This table gives cross-reference parts and alternative options found for MCCA000410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
885012207119 | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 100V, ±10%, X7R, 0805 (2012 mm), 0.035"T, -55º ~ +125ºC, 7" Reel | Wurth Elektronik | MCCA000410 vs 885012207119 |
C0805C332K1RAC7867 | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 100V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 13" Reel | KEMET Corporation | MCCA000410 vs C0805C332K1RAC7867 |