MCCA000457
SPC Multicomp
Description: CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE

Overview of MCCA000457 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCCA000457 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCCA000457 by SPC Multicomp

MCCA000457
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
3.2 mm
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
1206
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Width
1.6 mm
Want to compare parts?
  1. MCCA000457
    SPC Multicomp
    CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE
    VS

Alternate Parts for MCCA000457

This table gives cross-reference parts and alternative options found for MCCA000457. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000457, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1206S102K5RAC3325 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, KEMET Corporation MCCA000457 vs C1206S102K5RAC3325
C1206X102K5RALTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP KEMET Corporation MCCA000457 vs C1206X102K5RALTM
C1206X102K5RALTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP KEMET Corporation MCCA000457 vs C1206X102K5RALTU
C1206Y102K5RAC7040 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1306, KEMET Corporation MCCA000457 vs C1206Y102K5RAC7040
C1206X102K5RALAUTO Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP KEMET Corporation MCCA000457 vs C1206X102K5RALAUTO
C1206X102K5RAL Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP KEMET Corporation MCCA000457 vs C1206X102K5RAL
C1206Y102K5RAL7215 Ceramic Capacitor, Ceramic, KEMET Corporation MCCA000457 vs C1206Y102K5RAL7215
C1206T102K5RBLTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP KEMET Corporation MCCA000457 vs C1206T102K5RBLTM
C1206C102K5RACTU Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked KEMET Corporation MCCA000457 vs C1206C102K5RACTU
C1206T102K5RBC7025 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, KEMET Corporation MCCA000457 vs C1206T102K5RBC7025

Related Parts for MCCA000457

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCCA000457 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCCA000457 by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCCA000457 would you like to use for your alert(s)?
  • Please alert me when MCCA000457 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCCA000457 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCCA000457 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCCA000457 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCCA000457.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCCA000457 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: