Part Details for MCCA000512 by SPC Multicomp
Overview of MCCA000512 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCCA000512
MCCA000512 CAD Models
MCCA000512 Part Data Attributes
|
MCCA000512
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA000512
SPC Multicomp
CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
Alternate Parts for MCCA000512
This table gives cross-reference parts and alternative options found for MCCA000512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMK105BJ104KV | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | TAIYO YUDEN | MCCA000512 vs EMK105BJ104KV |
0402X104K160S | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | Fenghua (HK) Electronics Ltd | MCCA000512 vs 0402X104K160S |
MMASE105SB5104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCCA000512 vs MMASE105SB5104KFNA01 |
MC0402X104K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | SPC Multicomp | MCCA000512 vs MC0402X104K160CT |
MCASE105SB5104KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCCA000512 vs MCASE105SB5104KFNA1J |
SH15X104K160CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MCCA000512 vs SH15X104K160CT |
MBASE105SB5104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCCA000512 vs MBASE105SB5104KFNA01 |
C1005X5R104KET | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Darfon Corporation | MCCA000512 vs C1005X5R104KET |