Part Details for MCCA000534 by SPC Multicomp
Overview of MCCA000534 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCCA000534
MCCA000534 CAD Models
MCCA000534 Part Data Attributes:
|
MCCA000534
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA000534
SPC Multicomp
CAP,CERAMIC,3.3UF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for MCCA000534
This table gives cross-reference parts and alternative options found for MCCA000534. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000534, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6R3R15X335KV4T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | MCCA000534 vs 6R3R15X335KV4T |
CC0805KFX5R5BB335 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCCA000534 vs CC0805KFX5R5BB335 |
C2012X5R0J335K | Ceramic Capacitor, Ceramic, | TDK Corporation | MCCA000534 vs C2012X5R0J335K |
SH21X335K6R3CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MCCA000534 vs SH21X335K6R3CG |
SH21X335K6R3CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MCCA000534 vs SH21X335K6R3CT |
MC0805X335K6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP | SPC Multicomp | MCCA000534 vs MC0805X335K6R3CT |
CC0805KKX5R5BB335 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCCA000534 vs CC0805KKX5R5BB335 |
6R3R15X335KV4E | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | MCCA000534 vs 6R3R15X335KV4E |