Part Details for MCCA000535 by SPC Multicomp
Overview of MCCA000535 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCCA000535
MCCA000535 CAD Models
MCCA000535 Part Data Attributes
|
MCCA000535
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA000535
SPC Multicomp
CAP,CERAMIC,4.7UF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for MCCA000535
This table gives cross-reference parts and alternative options found for MCCA000535. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000535, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21A475KQFANNS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Samsung Electro-Mechanics | MCCA000535 vs CL21A475KQFANNS |
JMK212ABJ475KGHT | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±10%, X5R, 0805 (2012 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MCCA000535 vs JMK212ABJ475KGHT |
0805X475K063NB | Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Hitano Enterprise Corp | MCCA000535 vs 0805X475K063NB |
MC05KTX6V3475 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Viking Tech Corp | MCCA000535 vs MC05KTX6V3475 |
CL21A475KQFGNNS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Samsung Electro-Mechanics | MCCA000535 vs CL21A475KQFGNNS |
C0805C475K9PAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | KEMET Corporation | MCCA000535 vs C0805C475K9PAC7215 |
CL21A475KQFANNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Samsung Electro-Mechanics | MCCA000535 vs CL21A475KQFANNP |
C0805C475K9PACTU | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±10%, X5R, 0805 (2012 mm), -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | MCCA000535 vs C0805C475K9PACTU |
0805X475K6R3N | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Fenghua (HK) Electronics Ltd | MCCA000535 vs 0805X475K6R3N |
C0805X5R475K6R3NT | Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Eyang Technology Development Co Ltd | MCCA000535 vs C0805X5R475K6R3NT |