Part Details for MCCA000563 by SPC Multicomp
Overview of MCCA000563 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCCA000563
MCCA000563 CAD Models
MCCA000563 Part Data Attributes
|
MCCA000563
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA000563
SPC Multicomp
CAP,CERAMIC,4.7UF,16VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for MCCA000563
This table gives cross-reference parts and alternative options found for MCCA000563. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000563, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM316Y5V475Z16AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 1206, | KYOCERA Corporation | MCCA000563 vs CM316Y5V475Z16AB |
GRM31MF51C475ZA01B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, 22/-82% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCCA000563 vs GRM31MF51C475ZA01B |
C1206Y5V475Z160NPO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 1206, | Eyang Technology Development Co Ltd | MCCA000563 vs C1206Y5V475Z160NPO |
CM316Y5V475Z16KT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 1206, | KYOCERA Corporation | MCCA000563 vs CM316Y5V475Z16KT |
CM316Y5V475Z16KB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 1206, | KYOCERA Corporation | MCCA000563 vs CM316Y5V475Z16KB |
CM316Y5V475Z16KL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 1206, | KYOCERA Corporation | MCCA000563 vs CM316Y5V475Z16KL |