Part Details for MCCFR0S2J0470A20 by SPC Multicomp
Results Overview of MCCFR0S2J0470A20 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
MCCFR0S2J0470A20 Information
MCCFR0S2J0470A20 by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCCFR0S2J0470A20
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58K4978
|
Newark | Carbon Film Resistor, 47 Ohm, 500Mw, 5%, Resistance:47Ohm, Product Range:Mccfr0Sj0Xxxa20 Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Type:General Purpose Rohs Compliant: Yes |Multicomp Pro MCCFR0S2J0470A20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1136 |
|
$0.0820 / $0.2130 | Buy Now |
Part Details for MCCFR0S2J0470A20
MCCFR0S2J0470A20 CAD Models
MCCFR0S2J0470A20 Part Data Attributes
|
|
MCCFR0S2J0470A20
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCFR0S2J0470A20
SPC Multicomp
Fixed Resistor, Carbon Film, 0.5W, 47ohm, 350V, 5% +/-Tol, -450ppm/Cel
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Cylindrical | |
| Lead Diameter | 0.6 Mm | |
| Lead Length | 28 Mm | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 3 Mm | |
| Package Length | 9 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Rated Power Dissipation (P) | 0.5 W | |
| Resistance | 47 Ω | |
| Resistor Type | Fixed Resistor | |
| Technology | Carbon Film | |
| Temperature Coefficient | -450 Ppm/°C | |
| Tolerance | 5% | |
| Working Voltage | 350 V |