Part Details for MCE10US09 by XP Power
Results Overview of MCE10US09 by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCE10US09 Information
MCE10US09 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCE10US09
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
81AK0398
|
Newark | Power Supply, Ac-Dc, 9V, 1.11A Rohs Compliant: Yes |Xp Power MCE10US09 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$16.9800 / $25.7800 | Buy Now |
|
DISTI #
209-MCE10US09
|
Mouser Electronics | Power Supplies - Board Mount 10W PCB mount encapsulated medical AC-DC power supply, single output 9VDC 1.11A | 0 |
|
$12.5100 / $14.8900 | Order Now |
|
DISTI #
74693612
|
RS | POWER SUPPLY, AC-DC, 10W, PCB MOUNT, MEDICAL, SINGLE OUTPUT, 9VOUT, MCE10 SERIE Min Qty: 16 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$22.1500 / $23.8200 | RFQ |
|
DISTI #
MCE10US09
|
TME | Converter: AC/DC, 10W, Uin: 80÷264VAC, 9VDC, Iout: 1.11A, OUT: 1, 80% Min Qty: 1 | 0 |
|
$13.7600 / $16.4100 | RFQ |
Part Details for MCE10US09
MCE10US09 CAD Models
MCE10US09 Part Data Attributes
|
|
MCE10US09
XP Power
Buy Now
Datasheet
|
Compare Parts:
MCE10US09
XP Power
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Package-4 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | Cb, Ce, Csa, En, Es, Iec, Tuv, Ukca, Ul | |
| Efficiency (Main Output) | 80% | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 80 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-XDMA-P4 | |
| Length | 50.8 Mm | |
| Line Regulation-Max | 1% | |
| Load Regulation-Max | 3% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Current-Max | 1.11 A | |
| Output Voltage-Max | 9.18 V | |
| Output Voltage-Min | 8.82 V | |
| Output Voltage-Nom | 9 V | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Equivalence Code | MODULE,4LEAD,1.8 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Over Load, Over Voltage, Short Circuit | |
| Ripple Voltage (Main Out) | 0.07 Vrms | |
| Screening Level | En/Es/Iec 60601-1, Two Mopp | |
| Seated Height-Max | 23.6 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Total Power Output-Max | 10 W | |
| Trim/Adjustable Output | No | |
| Warm-up Time | 2.035 S | |
| Width | 29.2 Mm |