Part Details for MCESL100V105M4X5.4 by SPC Multicomp
Results Overview of MCESL100V105M4X5.4 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCESL100V105M4X5.4 Information
MCESL100V105M4X5.4 by SPC Multicomp is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCESL100V105M4X5.4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
39T1359
|
Newark | Cap, 1Uf, 100V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:1Μf, Voltage(Dc):100V, Esr:-, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Product Range:Mcesl Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Multicomp Pro MCESL100V105M4X5.4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 514 |
|
$0.0230 | Buy Now |