Part Details for MCEXT9V15WC1 by SPC Multicomp
Results Overview of MCEXT9V15WC1 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCEXT9V15WC1 Information
MCEXT9V15WC1 by SPC Multicomp is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MCEXT9V15WC1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
12T2182
|
Newark | Adaptor, Ac-Dc, 9V, 1.66A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:15W, Output Voltage - Output 1:9V, Output Current - Output 1:1.66A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Multicomp MCEXT9V15WC1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3000 / $38.2500 | Buy Now |