There are no models available for this part yet.
Overview of MCF5208CAB166 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for MCF5208CAB166 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27R1067
|
Newark | Product Range:Coldfire V2 Family Mcf520X Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:-, Ic Case/Package:Qfp, No. Of Pins:160Pins, Supply Voltage Min:1.4V, Supply Voltage Max:1.6V, Interfaces:I2C, Spi, Uart Rohs Compliant: Yes |Nxp MCF5208CAB166 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
MCF5208CAB166
|
EBV Elektronik | MPU MCF5xxx RISC 32-Bit CMOS 166.67MHz 160-Pin PQFP Tray (Alt: MCF5208CAB166) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | EBV - 0 |
|
Buy Now |
CAD Models for MCF5208CAB166 by NXP Semiconductors
Part Data Attributes for MCF5208CAB166 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
QFP-160
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
NXP
|
Address Bus Width
|
24
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
40 MHz
|
External Data Bus Width
|
32
|
Format
|
FIXED POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PQFP-G160
|
JESD-609 Code
|
e3
|
Length
|
28 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
160
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP160,1.2SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.85 mm
|
Speed
|
166.67 MHz
|
Supply Voltage-Max
|
1.6 V
|
Supply Voltage-Min
|
1.4 V
|
Supply Voltage-Nom
|
1.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
28 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Alternate Parts for MCF5208CAB166
This table gives cross-reference parts and alternative options found for MCF5208CAB166. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5208CAB166, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5372CAB180 | 32-BIT, 180MHz, RISC PROCESSOR, PQFP160, 28 X 28 MM, ROHS COMPLIANT, PLASTIC, QFP-160 | Freescale Semiconductor | MCF5208CAB166 vs MCF5372CAB180 |
MC68322FT25 | IC,PRINTER CONTROLLER,CMOS,QFP,160PIN | Freescale Semiconductor | MCF5208CAB166 vs MC68322FT25 |
MCF5271CAB100 | MCF5270 V2CORE 64KSRAM | Freescale Semiconductor | MCF5208CAB166 vs MCF5271CAB100 |
IDT79R3500-33MD | RISC Microprocessor, 32-Bit, 33.33MHz, CMOS, PQFP160, EIAJ, CAVITY-DOWN, MQUAD-160 | Integrated Device Technology Inc | MCF5208CAB166 vs IDT79R3500-33MD |
CY7C611A-25 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP160 | Cypress Semiconductor | MCF5208CAB166 vs CY7C611A-25 |
MCF5206FT25A | IC,MICROPROCESSOR,32-BIT,CMOS,QFP,160PIN,PLASTIC | Freescale Semiconductor | MCF5208CAB166 vs MCF5206FT25A |
MB86933-20PF-G-BND | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQFP160, PLASTIC, QFP-160 | FUJITSU Semiconductor Limited | MCF5208CAB166 vs MB86933-20PF-G-BND |
XCF5206EFT40 | 32-BIT, 40MHz, RISC PROCESSOR, PQFP160, PLASTIC, QFP-160 | Motorola Mobility LLC | MCF5208CAB166 vs XCF5206EFT40 |
MCF5206FT25AB1 | 32-BIT, 25MHz, RISC PROCESSOR, PQFP160, 28 X 28 MM, 3.30 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-160 | Freescale Semiconductor | MCF5208CAB166 vs MCF5206FT25AB1 |
IDT79R3500-25MD | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP160, EIAJ, CAVITY-DOWN, MQUAD-160 | Integrated Device Technology Inc | MCF5208CAB166 vs IDT79R3500-25MD |
Related Parts for MCF5208CAB166
-
TM4C1290NCPDTT3Microcontrollers
-
MCF5282CVM66Microprocessors
-
AT42QT1244-AUOther Analog ICs
-
FS7M0880YDTUSwitching Regulator or Controllers
-
STV270N4F3Power Field-Effect Transistors
-
DSP56F803BU80EDigital Signal Processors
-
MC10XS3412CHFKPeripheral Drivers
-
LTC2492IDEAnalog to Digital Converters
-
O3853QDCARQ1Power Management Circuits