Filter Your Search
1 - 2 of 2 results
|
MCF5208CAB166
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 166.67 MHz | 32 | 24 | 40 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | INDUSTRIAL | S-PQFP-G160 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 3.85 mm | 28 mm | 28 mm | FREESCALE SEMICONDUCTOR INC | QFP | QFP-160 | 160 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
|
MCF5208CAB166
NXP Semiconductors
|
Check for Price | Yes | End Of Life | 32 | 166.67 MHz | 32 | 24 | 40 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | INDUSTRIAL | S-PQFP-G160 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 3.85 mm | 28 mm | 28 mm | NXP SEMICONDUCTORS | QFP-160 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |