Microcontrollers and Processors
MCF5480CZP166
Description: 32-BIT, 166.66MHz, RISC PROCESSOR, PBGA388, 27 X 27 MM, 1 MM PITCH, MS-034AAL-1, PBGA-388

Overview of MCF5480CZP166 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCF5480CZP166 by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MCF5480CZP166-ND
DigiKey IC MCU 32BIT ROMLESS 388PBGA Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1830
In Stock
  • 6 $58.6800
$58.6800 Buy Now
Rochester Electronics RISC Microprocessor, 32-Bit, ColdFire Core, 166.66MHz, CMOS, PBGA388 RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 1830
  • 1 $59.2500
  • 25 $58.0600
  • 100 $55.6900
  • 500 $53.3200
  • 1,000 $50.3600
$50.3600 / $59.2500 Buy Now

CAD Models for MCF5480CZP166 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCF5480CZP166 by Freescale Semiconductor

MCF5480CZP166
Freescale Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
27 X 27 MM, 1 MM PITCH, MS-034AAL-1, PBGA-388
Pin Count
388
Reach Compliance Code
not_compliant
ECCN Code
5A992
HTS Code
8542.31.00.01
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66.67 MHz
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B388
JESD-609 Code
e0
Length
27 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
388
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA388,26X26,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
Seated Height-Max
2.55 mm
Speed
166.66 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead/Silver (Sn/Pb/Ag)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
27 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MCF5480CZP166
    Freescale Semiconductor
    32-BIT, 166.66MHz, RISC PROCESSOR, PBGA388, 27 X 27 MM, 1 MM PITCH, MS-034AAL-1, PBGA-388
    VS

Alternate Parts for MCF5480CZP166

This table gives cross-reference parts and alternative options found for MCF5480CZP166. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5480CZP166, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCF5480CZP166 RISC Microprocessor, 32-Bit, 166.66MHz, CMOS, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-388 Motorola Semiconductor Products MCF5480CZP166 vs MCF5480CZP166
MCF5480CZP166 32-BIT, 166.66MHz, RISC PROCESSOR, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-388 Motorola Mobility LLC MCF5480CZP166 vs MCF5480CZP166
MCF5480CZP166 32-BIT, 166.66MHz, RISC PROCESSOR, PBGA388 NXP Semiconductors MCF5480CZP166 vs MCF5480CZP166
Part Number Description Manufacturer Compare
PPC405EX-NSB533T RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA388, 27 X 27 MM, ROHS COMPLIANT, PLASTIC, MS-034C, EBGA-388 Applied Micro Circuits Corporation MCF5480CZP166 vs PPC405EX-NSB533T
MCF5474VR266 32-BIT, 266.66MHz, RISC PROCESSOR, PBGA388, 27 X 27 MM, MS-034AAL-1, PBGA-388 Freescale Semiconductor MCF5480CZP166 vs MCF5474VR266
STPCD0112BTC3 32-BIT, 120MHz, MICROPROCESSOR, PBGA388, 35 X 35 MM, PLASTIC, BGA-388 STMicroelectronics MCF5480CZP166 vs STPCD0112BTC3
PPC405EXR-SSD333T RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA388, 27 X 27 MM, ROHS COMPLIANT, PLASTIC, MS-034C, EBGA-388 Applied Micro Circuits Corporation MCF5480CZP166 vs PPC405EXR-SSD333T
MCF5481CVR166 MCF548X V4ECORE MMU, FPU Freescale Semiconductor MCF5480CZP166 vs MCF5481CVR166
MCF5480CZP166 32-BIT, 166.66MHz, RISC PROCESSOR, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-388 Motorola Mobility LLC MCF5480CZP166 vs MCF5480CZP166
PPC405EX-NPB533T RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA388, 27 X 27 MM, PLASTIC, MS-034C, EBGA-388 Applied Micro Circuits Corporation MCF5480CZP166 vs PPC405EX-NPB533T
PPC405EX-SSD400T RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA388, 27 X 27 MM, ROHS COMPLIANT, PLASTIC, MS-034C, EBGA-388 Applied Micro Circuits Corporation MCF5480CZP166 vs PPC405EX-SSD400T
MCF5472VR200 32-BIT, 200MHz, RISC PROCESSOR, PBGA388, 27 X 27 MM, MS-034AAL-1, PBGA-388 Freescale Semiconductor MCF5480CZP166 vs MCF5472VR200
PPC405EXR-SPB533T RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034C, BGA-388 Applied Micro Circuits Corporation MCF5480CZP166 vs PPC405EXR-SPB533T

Related Parts for MCF5480CZP166

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCF5480CZP166 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCF5480CZP166 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MCF5480CZP166 would you like to use for your alert(s)?
  • Please alert me when MCF5480CZP166 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCF5480CZP166 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCF5480CZP166 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCF5480CZP166 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCF5480CZP166.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCF5480CZP166 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: