Part Details for MCH185A111JL by ROHM Semiconductor
Overview of MCH185A111JL by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for MCH185A111JL
MCH185A111JL CAD Models
MCH185A111JL Part Data Attributes
|
MCH185A111JL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCH185A111JL
ROHM Semiconductor
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00011uF, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Tolerance Value Also Available | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Manufacturer Series | MCH18 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | MCH185A/AN(J TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCH185A111JL
This table gives cross-reference parts and alternative options found for MCH185A111JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH185A111JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y0500111JCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCH185A111JL vs 0603Y0500111JCT |
CC0603JPNPO9BN111 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0603, CHIP | YAGEO Corporation | MCH185A111JL vs CC0603JPNPO9BN111 |
MCH185A111JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00011uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | MCH185A111JL vs MCH185A111JC |
C0603C111J5GACTM | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00011uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | MCH185A111JL vs C0603C111J5GACTM |