Part Details for MCH185A331JK by ROHM Semiconductor
Overview of MCH185A331JK by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MCH185A331JK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5035 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00033 uF, SURFACE MOUNT, 0603 | 14780 |
|
$0.0129 / $0.0792 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00033 uF, SURFACE MOUNT, 0603 | 4028 |
|
$0.0102 / $0.0510 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00033 uF, SURFACE MOUNT, 0603 | 12800 |
|
$0.0198 / $0.1485 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00033 uF, SURFACE MOUNT, 0603 | 3200 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00033 uF, SURFACE MOUNT, 0603 | 3048 |
|
$0.0300 / $0.1500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9300 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for MCH185A331JK
MCH185A331JK CAD Models
MCH185A331JK Part Data Attributes:
|
MCH185A331JK
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCH185A331JK
ROHM Semiconductor
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00033uF, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Tolerance Value Also Available | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Manufacturer Series | MCH18 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | MCH185A/AN(J TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCH185A331JK
This table gives cross-reference parts and alternative options found for MCH185A331JK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH185A331JK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGJ3E2C0G1H331JT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00033uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | MCH185A331JK vs CGJ3E2C0G1H331JT |
C0603C0G500-331JN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | MCH185A331JK vs C0603C0G500-331JN6P |
0603J0500331JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCH185A331JK vs 0603J0500331JAR |
C0G0603331J1HPB | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | MCH185A331JK vs C0G0603331J1HPB |
C0G0603331J1HRB | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | MCH185A331JK vs C0G0603331J1HRB |
C0603C0G500-331JSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603 | VENKEL LTD | MCH185A331JK vs C0603C0G500-331JSNP |
0603J0500331JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | MCH185A331JK vs 0603J0500331JAT |
C0G0603331J1HNB | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | MCH185A331JK vs C0G0603331J1HNB |
CS1608C0G331J500NRB | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Samwha Electronics | MCH185A331JK vs CS1608C0G331J500NRB |
C0G0603331J1HNR | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | MCH185A331JK vs C0G0603331J1HNR |