Part Details for MCH185A9R0DK by ROHM Semiconductor
Overview of MCH185A9R0DK by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for MCH185A9R0DK
MCH185A9R0DK CAD Models
MCH185A9R0DK Part Data Attributes
|
MCH185A9R0DK
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCH185A9R0DK
ROHM Semiconductor
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000009uF, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000009 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | MCH18 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.56% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.56% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MCH185A9R0DK
This table gives cross-reference parts and alternative options found for MCH185A9R0DK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH185A9R0DK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603CG9R0D500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | MCH185A9R0DK vs 0603CG9R0D500NT |
GRM39COG9R0D050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000009uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | MCH185A9R0DK vs GRM39COG9R0D050AJ |
C1608C0G1H090DB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000009uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | MCH185A9R0DK vs C1608C0G1H090DB |
UMK107CG090DZ-F | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000009uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | MCH185A9R0DK vs UMK107CG090DZ-F |
MCH185A090DL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000009uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | MCH185A9R0DK vs MCH185A090DL |
MCH185A090DK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000009uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | MCH185A9R0DK vs MCH185A090DK |
GRM39C0G9R0D050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000009uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | MCH185A9R0DK vs GRM39C0G9R0D050AQ |
MCH185A9R0DC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000009uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | MCH185A9R0DK vs MCH185A9R0DC |
GRM39C0G9R0D050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000009uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | MCH185A9R0DK vs GRM39C0G9R0D050AD |
0603CG9R0D500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | MCH185A9R0DK vs 0603CG9R0D500ST |