Part Details for MCHC908QT4VDWE by NXP Semiconductors
Overview of MCHC908QT4VDWE by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MCHC908QT4VDWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25K5864
|
Newark | Mcu, 8Bit, Hc08, 32Mhz, Soic-8, Product Range:Hc08 Microcontrollers, Device Core:Hc08, Operating Frequency Max:32Mhz, Program Memory Size:4Kb, No. Of Pins:8Pins, Ic Case/Package:Soic, No. Of I/O S:6I/O S, Interfaces:Rs232, 1-Wire Rohs Compliant: Yes |Nxp MCHC908QT4VDWE RoHS: Compliant Min Qty: 94 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1100 / $4.4200 | Buy Now |
DISTI #
2832-MCHC908QT4VDWE-954-ND
|
DigiKey | 4K FLASH W/ADC - HC908QT1/2/4 Min Qty: 150 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8666 In Stock |
|
$4.4200 | Buy Now |
DISTI #
MCHC908QT4VDWE
|
Avnet Americas | MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 8-Pin SOIC EIAJ Rail - Rail/Tube (Alt: MCHC908QT4VDWE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 64 Partner Stock |
|
RFQ | |
|
Rochester Electronics | MCHC908QT - 4K FLASH W/ADC - HC908QT1/2/4 RoHS: Compliant Status: Obsolete Min Qty: 1 | 64 |
|
$2.9000 / $3.4100 | Buy Now |
|
Flip Electronics | Stock, ship today | 32210 |
|
RFQ |
Part Details for MCHC908QT4VDWE
MCHC908QT4VDWE CAD Models
MCHC908QT4VDWE Part Data Attributes
|
MCHC908QT4VDWE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCHC908QT4VDWE
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3V NOMINAL SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.05 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.275 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MCHC908QT4VDWE
This table gives cross-reference parts and alternative options found for MCHC908QT4VDWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHC908QT4VDWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCHC908QT4VDWE | MICROCONTROLLER | Freescale Semiconductor | MCHC908QT4VDWE vs MCHC908QT4VDWE |