Part Details for MCHP122WF1800T4E by SPC Multicomp
Results Overview of MCHP122WF1800T4E by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCHP122WF1800T4E Information
MCHP122WF1800T4E by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCHP122WF1800T4E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61X9620
|
Newark | Res, 180R, 1%, 2W, 2512, Thick Film, Resistance:180Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:- Rohs Compliant: Yes |Multicomp Pro MCHP122WF1800T4E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 768 |
|
$0.0200 | Buy Now |
US Tariff Estimator: MCHP122WF1800T4E by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCHP122WF1800T4E
MCHP122WF1800T4E Part Data Attributes
|
|
MCHP122WF1800T4E
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCHP122WF1800T4E
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 2W, 180ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 6.35 Mm | |
| Package Style | Smt | |
| Package Width | 3.2 Mm | |
| Packing Method | Tr, 7 Inch | |
| Rated Power Dissipation (P) | 2 W | |
| Rated Temperature | 70 °C | |
| Resistance | 180 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 250 V |
Alternate Parts for MCHP122WF1800T4E
This table gives cross-reference parts and alternative options found for MCHP122WF1800T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHP122WF1800T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CR-12FP9--180RAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 180ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MCHP122WF1800T4E vs CR-12FP9--180RAC |
| MCR100SJQPF1800 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 180ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MCHP122WF1800T4E vs MCR100SJQPF1800 |
| RMCP2512FT180R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 180ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MCHP122WF1800T4E vs RMCP2512FT180R |
| SF25P1800FTP | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 180ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MCHP122WF1800T4E vs SF25P1800FTP |
| CAR25F1800CT-H | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 180ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MCHP122WF1800T4E vs CAR25F1800CT-H |