Part Details for MCHPR100V687M22X26 by SPC Multicomp
Results Overview of MCHPR100V687M22X26 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCHPR100V687M22X26 Information
MCHPR100V687M22X26 by SPC Multicomp is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCHPR100V687M22X26
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55T0404
|
Newark | Electrolytic Capacitor, Snap-In, Hpr Series, 680 F, 20%, 100 V, 22 Mm Rohs Compliant: Yes |Multicomp Pro MCHPR100V687M22X26 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 384 |
|
$1.6200 / $4.2500 | Buy Now |
US Tariff Estimator: MCHPR100V687M22X26 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCHPR100V687M22X26
MCHPR100V687M22X26 Part Data Attributes
|
|
MCHPR100V687M22X26
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCHPR100V687M22X26
SPC Multicomp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.40 | |
| Capacitance | 680 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 22 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| Leakage Current | 3 Ma | |
| Length | 26 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Style | Snap-In | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Ripple Current | 800 Ma | |
| Surface Mount | No | |
| Tan Delta | 0.2 | |
| Terminal Shape | Snap-In |