Part Details for MCHPR400V686M22X25 by SPC Multicomp
Results Overview of MCHPR400V686M22X25 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCHPR400V686M22X25 Information
MCHPR400V686M22X25 by SPC Multicomp is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCHPR400V686M22X25
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55T0470
|
Newark | Cap, 68Uf, 400V, Alu Elec, Qc/Snap-In, Capacitance:68Μf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Hpr Series Rohs Compliant: Yes |Multicomp Pro MCHPR400V686M22X25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1.9700 / $5.1500 | Buy Now |
US Tariff Estimator: MCHPR400V686M22X25 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCHPR400V686M22X25
MCHPR400V686M22X25 Part Data Attributes
|
|
MCHPR400V686M22X25
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCHPR400V686M22X25
SPC Multicomp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.40 | |
| Capacitance | 68 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 22 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| Leakage Current | 3 Ma | |
| Length | 25 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Style | Snap-In | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 400 V | |
| Ripple Current | 600 Ma | |
| Surface Mount | No | |
| Tan Delta | 0.2 | |
| Terminal Shape | Snap-In |
Alternate Parts for MCHPR400V686M22X25
This table gives cross-reference parts and alternative options found for MCHPR400V686M22X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHPR400V686M22X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ELG686M400AQ1AA | KEMET Corporation | $1.8804 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount | MCHPR400V686M22X25 vs ELG686M400AQ1AA |
| LAK2G680MELZ25 | Nichicon Corporation | $2.5526 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | MCHPR400V686M22X25 vs LAK2G680MELZ25 |
| KMM400VN68M22A | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, CAN | MCHPR400V686M22X25 vs KMM400VN68M22A |
| LAQ2G680MERZGA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | MCHPR400V686M22X25 vs LAQ2G680MERZGA |
| LG400M0068BPF-2225 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | MCHPR400V686M22X25 vs LG400M0068BPF-2225 |
| LV400M0068BP5-2225 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | MCHPR400V686M22X25 vs LV400M0068BP5-2225 |
| ELXH401VNN680MP25M | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | MCHPR400V686M22X25 vs ELXH401VNN680MP25M |
| MAL209456689E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 68 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | MCHPR400V686M22X25 vs MAL209456689E3 |
| ECS2GBW680MLL10220025 | Nantong Jianghai Capacitor Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | MCHPR400V686M22X25 vs ECS2GBW680MLL10220025 |
| KMM400VS68M22A | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, CAN | MCHPR400V686M22X25 vs KMM400VS68M22A |