-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$30.0000 | Buy Now |
|
Quest Components | 4 |
|
$32.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCIMX281AVM4B
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCIMX281AVM4B
Freescale Semiconductor
i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | MABGA-289 | |
Pin Count | 289 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | IT HAS ANALOG CORE SUPPLY VOLTAGE OF 1.62 TO 2.1 V | |
JESD-30 Code | S-PBGA-B289 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.37 mm | |
Supply Voltage-Max | 1.55 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.45 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
This table gives cross-reference parts and alternative options found for MCIMX281AVM4B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX281AVM4B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX285AVM4B | 32-BIT, 454MHz, RISC PROCESSOR, PBGA289, 14 X 14 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-289 | Freescale Semiconductor | MCIMX281AVM4B vs MCIMX285AVM4B |
MCIMX280DVM4B | i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 | Freescale Semiconductor | MCIMX281AVM4B vs MCIMX280DVM4B |
MCIMX287CVM4B | 32-BIT, 454MHz, RISC PROCESSOR, PBGA289, 14 X 14 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-289 | Freescale Semiconductor | MCIMX281AVM4B vs MCIMX287CVM4B |
MCIMX286DVM4B | i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 | Freescale Semiconductor | MCIMX281AVM4B vs MCIMX286DVM4B |