Part Details for MCIMX536AVV8CR2 by NXP Semiconductors
Overview of MCIMX536AVV8CR2 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCIMX536AVV8CR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T7628
|
Newark | I.mx53 32-Bit Mpu, Arm Cortex-A8 Core, 800Mhz, Pbga 529/Reel 13" Q1/T1 In Drypack Rohs Compliant: Yes |Nxp MCIMX536AVV8CR2 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$32.2600 / $32.8000 | Buy Now |
Part Details for MCIMX536AVV8CR2
MCIMX536AVV8CR2 CAD Models
MCIMX536AVV8CR2 Part Data Attributes:
|
MCIMX536AVV8CR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX536AVV8CR2
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 19 X 19 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, TEPBGA-529 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 27 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B529 | |
JESD-609 Code | e2 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 529 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA529,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.85 mm | |
Speed | 800 MHz | |
Supply Current-Max | 1450 mA | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCIMX536AVV8CR2
This table gives cross-reference parts and alternative options found for MCIMX536AVV8CR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX536AVV8CR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCIMX536AVV8C | 32-BIT, 800MHz, RISC PROCESSOR, PBGA529 | NXP Semiconductors | MCIMX536AVV8CR2 vs PCIMX536AVV8C |
935311447518 | Microprocessor Circuit | NXP Semiconductors | MCIMX536AVV8CR2 vs 935311447518 |