Part Details for MCIMX6S5DVM10ABR by NXP Semiconductors
Overview of MCIMX6S5DVM10ABR by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MCIMX6S5DVM10ABR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W2573
|
Newark | I.mx 6 Series 32-Bit Mpu, Arm Cortex-A9 Core, 1Ghz, Mapbga 624/Reel Rohs Compliant: Yes |Nxp MCIMX6S5DVM10ABR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$22.7500 | Buy Now |
DISTI #
MCIMX6S5DVM10ABR-ND
|
DigiKey | IC MPU I.MX6S 1.0GHZ 624MAPBGA Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$28.9598 | Buy Now |
DISTI #
MCIMX6S5DVM10ABR
|
Avnet Americas | MPU i.MX 6 RISC 32-Bit 1000MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA T/R - Tape and Reel (Alt: MCIMX6S5DVM10ABR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$23.7031 / $27.3350 | Buy Now |
DISTI #
841-MCIMX6S5DVM10ABR
|
Mouser Electronics | Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 1GHz, MAPBGA 624 RoHS: Compliant | 0 |
|
$28.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$25.4900 | Buy Now |
DISTI #
MCIMX6S5DVM10ABR
|
Avnet Americas | MPU i.MX 6 RISC 32-Bit 1000MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA T/R - Tape and Reel (Alt: MCIMX6S5DVM10ABR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$23.7031 / $27.3350 | Buy Now |
DISTI #
MCIMX6S5DVM10ABR
|
Avnet Americas | MPU i.MX 6 RISC 32-Bit 1000MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA T/R - Tape and Reel (Alt: MCIMX6S5DVM10ABR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$23.7031 / $27.3350 | Buy Now |
DISTI #
MCIMX6S5DVM10ABR
|
Avnet Silica | MPU i.MX 6 RISC 32-Bit 1000MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA T/R (Alt: MCIMX6S5DVM10ABR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX6S5DVM10ABR
|
EBV Elektronik | MPU i.MX 6 RISC 32-Bit 1000MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA T/R (Alt: MCIMX6S5DVM10ABR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 2319 |
|
RFQ |
Part Details for MCIMX6S5DVM10ABR
MCIMX6S5DVM10ABR CAD Models
MCIMX6S5DVM10ABR Part Data Attributes
|
MCIMX6S5DVM10ABR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6S5DVM10ABR
NXP Semiconductors
IC,GRAPHICS PROCESSOR,CMOS,BGA,624PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA624,25X25,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MCIMX6S5DVM10ABR
This table gives cross-reference parts and alternative options found for MCIMX6S5DVM10ABR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6S5DVM10ABR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX6S5EVM10AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6S5DVM10ABR vs MCIMX6S5EVM10AB |
MCIMX6S5EVM10ADR | SoC, CMOS, PBGA624 | NXP Semiconductors | MCIMX6S5DVM10ABR vs MCIMX6S5EVM10ADR |
935317895518 | Multifunction Peripheral | NXP Semiconductors | MCIMX6S5DVM10ABR vs 935317895518 |
MCIMX6S5DVM10AD | Multifunction Peripheral | NXP Semiconductors | MCIMX6S5DVM10ABR vs MCIMX6S5DVM10AD |
935317895557 | Multifunction Peripheral | NXP Semiconductors | MCIMX6S5DVM10ABR vs 935317895557 |
935360456557 | Multifunction Peripheral | NXP Semiconductors | MCIMX6S5DVM10ABR vs 935360456557 |
935360463557 | Multifunction Peripheral | NXP Semiconductors | MCIMX6S5DVM10ABR vs 935360463557 |
935311117557 | Multifunction Peripheral | NXP Semiconductors | MCIMX6S5DVM10ABR vs 935311117557 |
MCIMX6S5EVM10AC | RISC PROCESSOR | NXP Semiconductors | MCIMX6S5DVM10ABR vs MCIMX6S5EVM10AC |