Part Details for MCK-N1-KM-15S6G9-18.0 by TE Connectivity
Overview of MCK-N1-KM-15S6G9-18.0 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCK-N1-KM-15S6G9-18.0
MCK-N1-KM-15S6G9-18.0 CAD Models
MCK-N1-KM-15S6G9-18.0 Part Data Attributes:
|
MCK-N1-KM-15S6G9-18.0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MCK-N1-KM-15S6G9-18.0
TE Connectivity
15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | CORROSION RESISTANT | |
Body Breadth | 0.298 inch | |
Body Depth | 0.224 inch | |
Body Length | 0.925 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER FLASH | |
Contact Finish Termination | GOLD (50) OVER COPPER FLASH | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 848VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.67 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.14 N |
Alternate Parts for MCK-N1-KM-15S6G9-18.0
This table gives cross-reference parts and alternative options found for MCK-N1-KM-15S6G9-18.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCK-N1-KM-15S6G9-18.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCK-C2-KM-15S6Q5-18.0 | 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | MCK-N1-KM-15S6G9-18.0 vs MCK-C2-KM-15S6Q5-18.0 |
MM-222-015-261-41W4 | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, #2-56, Receptacle | AirBorn Inc | MCK-N1-KM-15S6G9-18.0 vs MM-222-015-261-41W4 |
MCK-N1-KM-15S6G4-18.0 | 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | MCK-N1-KM-15S6G9-18.0 vs MCK-N1-KM-15S6G4-18.0 |
MCK-N1-KM-15S6Q1-18.0 | 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | MCK-N1-KM-15S6G9-18.0 vs MCK-N1-KM-15S6Q1-18.0 |
MCK-N1-KM-15S6Q9-18.0 | 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | MCK-N1-KM-15S6G9-18.0 vs MCK-N1-KM-15S6Q9-18.0 |
MCK-N1-KM-15S6Q4-18.0 | 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | MCK-N1-KM-15S6G9-18.0 vs MCK-N1-KM-15S6Q4-18.0 |
MCK-N1-KM-15S6Q5-18.0 | 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | MCK-N1-KM-15S6G9-18.0 vs MCK-N1-KM-15S6Q5-18.0 |
MCK-C2-KM-15S6G4-18.0 | 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | MCK-N1-KM-15S6G9-18.0 vs MCK-C2-KM-15S6G4-18.0 |
MCK-N1-KM-15S6G1-18.0 | 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | MCK-N1-KM-15S6G9-18.0 vs MCK-N1-KM-15S6G1-18.0 |
MCK-C2-KM-15S6Q1-18.0 | 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | MCK-N1-KM-15S6G9-18.0 vs MCK-C2-KM-15S6Q1-18.0 |