Part Details for MCKNP02SJ0470A10 by SPC Multicomp
Results Overview of MCKNP02SJ0470A10 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCKNP02SJ0470A10 Information
MCKNP02SJ0470A10 by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCKNP02SJ0470A10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55T6601
|
Newark | Through Hole Wirewound Resistor, Mcknp Series, 47 Ohm, 2 W, - 5%, Axial Leaded Rohs Compliant: Yes |Multicomp Pro MCKNP02SJ0470A10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4050 |
|
$0.1220 / $0.6110 | Buy Now |
US Tariff Estimator: MCKNP02SJ0470A10 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCKNP02SJ0470A10
MCKNP02SJ0470A10 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCKNP02SJ0470A10 Part Data Attributes
|
|
MCKNP02SJ0470A10
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCKNP02SJ0470A10
SPC Multicomp
Fixed Resistor, Wire Wound, 2W, 47ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Additional Feature | Flame Proof | |
| Construction | Tubular | |
| Lead Diameter | 0.7 Mm | |
| Lead Length | 25 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Package Diameter | 5 Mm | |
| Package Length | 12 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Ammo Pack | |
| Rated Power Dissipation (P) | 2 W | |
| Rated Temperature | 70 °C | |
| Resistance | 47 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 300 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 5% |
MCKNP02SJ0470A10 Frequently Asked Questions (FAQ)
-
The operating temperature range of the MCKNP02SJ0470A10 is -55°C to 125°C.
-
Yes, the MCKNP02SJ0470A10 capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's standards for reducing hazardous substances in electronic components.
-
The recommended soldering temperature for the MCKNP02SJ0470A10 is 260°C for 10 seconds or less.
-
Yes, the MCKNP02SJ0470A10 is designed to withstand high-vibration environments, making it suitable for use in applications such as automotive, aerospace, and industrial control systems.
-
No, the MCKNP02SJ0470A10 is a non-polarized capacitor, meaning it can be used in AC or DC circuits without worrying about polarity.