Part Details for MCKNP07SF100KB00 by SPC Multicomp
Results Overview of MCKNP07SF100KB00 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCKNP07SF100KB00 Information
MCKNP07SF100KB00 by SPC Multicomp is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCKNP07SF100KB00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97M9509
|
Newark | Wirewound Resistor, 1 Ohm, 7W, 1%, Resistance:1Ohm, Product Range:Mcknp Series, Power Rating:7W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Wirewound, Product Length:25Mmrohs Compliant: Yes |Multicomp Pro MCKNP07SF100KB00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1173 |
|
$0.5980 / $2.6400 | Buy Now |
US Tariff Estimator: MCKNP07SF100KB00 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCKNP07SF100KB00
MCKNP07SF100KB00 Part Data Attributes
|
|
MCKNP07SF100KB00
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCKNP07SF100KB00
SPC Multicomp
Fixed Resistor, Wire Wound, 7W, 1ohm, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Additional Feature | Flame Proof | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.75 Mm | |
| Lead Length | 38 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Package Diameter | 8.5 Mm | |
| Package Length | 25 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 7 W | |
| Rated Temperature | 70 °C | |
| Resistance | 1 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 400 Ppm/°C | |
| Terminal Finish | Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 1% |
MCKNP07SF100KB00 Frequently Asked Questions (FAQ)
-
The operating temperature range of MCKNP07SF100KB00 is -40°C to 125°C.
-
Yes, MCKNP07SF100KB00 is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's standards for reducing hazardous substances in electronic components.
-
The MSL of MCKNP07SF100KB00 is MSL 3, which means it can withstand exposure to moisture for up to 168 hours without requiring special handling or storage.
-
Yes, MCKNP07SF100KB00 is suitable for high-reliability applications due to its high-quality construction and rigorous testing procedures.
-
It is recommended to store MCKNP07SF100KB00 in a dry, cool place with a temperature range of 5°C to 30°C and relative humidity below 60%.