Part Details for MCL1301 by Motorola Semiconductor Products
Overview of MCL1301 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Part Details for MCL1301
MCL1301 CAD Models
MCL1301 Part Data Attributes
|
MCL1301
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCL1301
Motorola Semiconductor Products
Current Regulator Diode, 1mA I(S), 1.5V V(L), Silicon, DO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 800000 Ω | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 200000 Ω | |
Limiting Voltage-Max | 1.5 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 1 mA | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MCL1301
This table gives cross-reference parts and alternative options found for MCL1301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCL1301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E-701 | Current Regulator Diode, 0.76mA I(S), 1.4V V(L), Silicon, DO-35 | International Semiconductor Inc | MCL1301 vs E-701 |
MCL1301 | 1 mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | MCL1301 vs MCL1301 |