Part Details for MCLRP10FTWSR020 by SPC Multicomp
Overview of MCLRP10FTWSR020 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCLRP10FTWSR020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8395
|
Newark | Res, R02, 1%, 2W, Metal Strip, 2010 Rohs Compliant: Yes |Multicomp Pro MCLRP10FTWSR020 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3690 |
|
$0.0860 / $0.1550 | Buy Now |
DISTI #
4067788RL
|
element14 Asia-Pacific | RES, R02, 1%, 2W, METAL STRIP, 2010 RoHS: Compliant Min Qty: 100 Container: Reel | 3690 |
|
$0.0831 / $0.1758 | Buy Now |
DISTI #
4067788
|
element14 Asia-Pacific | RES, R02, 1%, 2W, METAL STRIP, 2010 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3690 |
|
$0.0831 / $0.1935 | Buy Now |
DISTI #
4067788
|
Farnell | RES, R02, 1%, 2W, METAL STRIP, 2010 RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 3680 |
|
$0.0676 / $0.3766 | Buy Now |
DISTI #
4067788RL
|
Farnell | RES, R02, 1%, 2W, METAL STRIP, 2010 RoHS: Compliant Min Qty: 100 Lead time: 16 Weeks, 1 Days Container: Reel | 3680 |
|
$0.0676 / $0.1652 | Buy Now |
Part Details for MCLRP10FTWSR020
MCLRP10FTWSR020 CAD Models
MCLRP10FTWSR020 Part Data Attributes
|
MCLRP10FTWSR020
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCLRP10FTWSR020
SPC Multicomp
Fixed Resistor, Metal Strip, 2W, 0.02ohm, 0.2V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2 V |
Alternate Parts for MCLRP10FTWSR020
This table gives cross-reference parts and alternative options found for MCLRP10FTWSR020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCLRP10FTWSR020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2176469-2 | Fixed Resistor, Metal Strip, 2W, 0.02ohm, 0.2V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010 | TE Connectivity | MCLRP10FTWSR020 vs 2176469-2 |