Part Details for MCLRP12JTWSR035 by SPC Multicomp
Results Overview of MCLRP12JTWSR035 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCLRP12JTWSR035 Information
MCLRP12JTWSR035 by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCLRP12JTWSR035
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
46AC1301
|
Newark | Current Sense Res, 0R035, 5%, 2 W, 2512, Resistance:0.035Ohm, Product Range:Lrp Series, Resistor Case Style:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 5%, Resistor Element Material:Metal Strip, Temperature Rohs Compliant: Yes |Multicomp Pro MCLRP12JTWSR035 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 4000 |
|
$0.0990 / $0.1080 | Buy Now |
|
DISTI #
51AK1281
|
Newark | Current Sense Res, 0R035, 5%, 2W, 2512, Resistance:0.035Ohm, Product Range:Lrp Series, Resistor Case Style:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 5%, Resistor Element Material:Metal Strip, Temperature Rohs Compliant: Yes |Multicomp Pro MCLRP12JTWSR035 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3964 |
|
$0.0990 / $0.1730 | Buy Now |
US Tariff Estimator: MCLRP12JTWSR035 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCLRP12JTWSR035
MCLRP12JTWSR035 Part Data Attributes
|
|
MCLRP12JTWSR035
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCLRP12JTWSR035
SPC Multicomp
Fixed Resistor, Metal Strip, 2W, 0.035ohm, 0.2646V, 5% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 170 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.7 Mm | |
| Package Length | 6.4 Mm | |
| Package Style | Smt | |
| Package Width | 3.2 Mm | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 2 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 0.035 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Metal Strip | |
| Temperature Coefficient | 75 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 0.2646 V |
Alternate Parts for MCLRP12JTWSR035
This table gives cross-reference parts and alternative options found for MCLRP12JTWSR035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCLRP12JTWSR035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLRP3A20WR035JTE | TE Connectivity | Check for Price | Fixed Resistor, Metal Strip, 2W, 0.035ohm, 0.2646V, 5% +/-Tol, 75ppm/Cel, Surface Mount, 2512 | MCLRP12JTWSR035 vs TLRP3A20WR035JTE |
| LRP12JTWSR035A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Strip, 2W, 0.035ohm, 0.2646V, 5% +/-Tol, 75ppm/Cel, Surface Mount, 2512 | MCLRP12JTWSR035 vs LRP12JTWSR035A |