Part Details for MCM218165BJ70 by Motorola Semiconductor Products
Overview of MCM218165BJ70 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MCM218165BJ70
MCM218165BJ70 CAD Models
MCM218165BJ70 Part Data Attributes:
|
MCM218165BJ70
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM218165BJ70
Motorola Semiconductor Products
EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, SOJ-42
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 0.400 INCH, SOJ-42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J42 | |
JESD-609 Code | e0 | |
Length | 27.31 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ42,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 3.75 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MCM218165BJ70
This table gives cross-reference parts and alternative options found for MCM218165BJ70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM218165BJ70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M416165CJ-7ST | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | Mitsubishi Electric | MCM218165BJ70 vs M5M416165CJ-7ST |
MB8118165A-70PJ | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | FUJITSU Semiconductor Limited | MCM218165BJ70 vs MB8118165A-70PJ |
MSM5118165DSL-70JS | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | OKI Electric Industry Co Ltd | MCM218165BJ70 vs MSM5118165DSL-70JS |
MCM218165BJ70R | 1M X 16 EDO DRAM, 70 ns, PDSO42, 0.400 INCH, SOJ-42 | Motorola Mobility LLC | MCM218165BJ70 vs MCM218165BJ70R |
IBM0118165J3-70 | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 | IBM | MCM218165BJ70 vs IBM0118165J3-70 |
M5M418165CJ-7 | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | Mitsubishi Electric | MCM218165BJ70 vs M5M418165CJ-7 |
MCM516165BJ70R | 1MX16 EDO DRAM, 70ns, PDSO42, 0.400 INCH, SOJ-42 | Motorola Mobility LLC | MCM218165BJ70 vs MCM516165BJ70R |
HY5118164BSLJC-70 | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | SK Hynix Inc | MCM218165BJ70 vs HY5118164BSLJC-70 |
V53C511816500K70 | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Mosel Vitelic Corporation | MCM218165BJ70 vs V53C511816500K70 |
MSM5116165DSL-70JS | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | OKI Electric Industry Co Ltd | MCM218165BJ70 vs MSM5116165DSL-70JS |