Part Details for MCM516160AT70 by Motorola Semiconductor Products
Overview of MCM516160AT70 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MCM516160AT70
MCM516160AT70 CAD Models
MCM516160AT70 Part Data Attributes
|
MCM516160AT70
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM516160AT70
Motorola Semiconductor Products
Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-50/44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 0.400 INCH, TSOP2-50/44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 20.955 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44/50,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MCM516160AT70
This table gives cross-reference parts and alternative options found for MCM516160AT70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM516160AT70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM416C1000AT-7 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | MCM516160AT70 vs KM416C1000AT-7 |
MSM5116160D-70TS-K | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP-50/44 | LAPIS Semiconductor Co Ltd | MCM516160AT70 vs MSM5116160D-70TS-K |
M5M416160DTP-7 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44 | Mitsubishi Electric | MCM516160AT70 vs M5M416160DTP-7 |
MCM516160AT70R | 1MX16 FAST PAGE DRAM, 70ns, PDSO44, 0.400 INCH, TSOP2-50/44 | Motorola Mobility LLC | MCM516160AT70 vs MCM516160AT70R |
GM71C16160AT-7 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, | LG Semicon Co Ltd | MCM516160AT70 vs GM71C16160AT-7 |
HM5116160TT-7 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | Hitachi Ltd | MCM516160AT70 vs HM5116160TT-7 |
MCM516160BT70 | 1MX16 FAST PAGE DRAM, 70ns, PDSO44, 0.400 INCH, TSOP2-50/44 | Motorola Mobility LLC | MCM516160AT70 vs MCM516160BT70 |
MCM516160AT70 | 1MX16 FAST PAGE DRAM, 70ns, PDSO44, 0.400 INCH, TSOP2-50/44 | Motorola Mobility LLC | MCM516160AT70 vs MCM516160AT70 |
GM71C16160CT-7 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | SK Hynix Inc | MCM516160AT70 vs GM71C16160CT-7 |