Memory
MCM51L4256AJC80
Description: 256KX4 FAST PAGE DRAM, 80ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20

Overview of MCM51L4256AJC80 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for MCM51L4256AJC80 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM51L4256AJC80 by Motorola Mobility LLC

MCM51L4256AJC80
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOJ
Package Description
SOJ, SOJ20/26,.34
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
80 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-J20
JESD-609 Code
e0
Length
17.145 mm
Memory Density
1048576 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ20/26,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
3.75 mm
Standby Current-Max
0.0004 A
Supply Current-Max
0.075 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MCM51L4256AJC80
    Motorola Mobility LLC
    256KX4 FAST PAGE DRAM, 80ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20
    VS

Alternate Parts for MCM51L4256AJC80

This table gives cross-reference parts and alternative options found for MCM51L4256AJC80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM51L4256AJC80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM51L426AJC80R2 256KX4 FAST PAGE DRAM, 80ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Motorola Mobility LLC MCM51L4256AJC80 vs MCM51L426AJC80R2
MCM51L426AJC80R2 Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Motorola Semiconductor Products MCM51L4256AJC80 vs MCM51L426AJC80R2
MCM51L426AJC80 Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Motorola Semiconductor Products MCM51L4256AJC80 vs MCM51L426AJC80
MCM51L4256AJC80 Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Motorola Semiconductor Products MCM51L4256AJC80 vs MCM51L4256AJC80
Part Number Description Manufacturer Compare
KM44C268BJ-10 Static Column DRAM, 256KX4, 100ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 Samsung Semiconductor MCM51L4256AJC80 vs KM44C268BJ-10
HM514256HJP-6 Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Hitachi Ltd MCM51L4256AJC80 vs HM514256HJP-6
EDI44256C80NB Fast Page DRAM, 256KX4, 80ns, CMOS, CDSO20, Electronic Designs Inc MCM51L4256AJC80 vs EDI44256C80NB
UPD424266LA-70 Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 NEC Electronics America Inc MCM51L4256AJC80 vs UPD424266LA-70
V53C104HK50 Fast Page DRAM, 256KX4, 50ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 Mosel Vitelic Corporation MCM51L4256AJC80 vs V53C104HK50
TC514266BJ-60 IC 256K X 4 FAST PAGE DRAM, 60 ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20, Dynamic RAM Toshiba America Electronic Components MCM51L4256AJC80 vs TC514266BJ-60
MCM51L4256BJ80 Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Motorola Semiconductor Products MCM51L4256AJC80 vs MCM51L4256BJ80
MT4C4256DJ-6LITTR Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Micron Technology Inc MCM51L4256AJC80 vs MT4C4256DJ-6LITTR
UPD424256LA-60L Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 NEC Electronics America Inc MCM51L4256AJC80 vs UPD424256LA-60L
SMJ44C256-15HJM 256KX4 FAST PAGE DRAM, 150ns, CDSO20, CERAMIC, CC-26/20 Texas Instruments MCM51L4256AJC80 vs SMJ44C256-15HJM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM51L4256AJC80 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM51L4256AJC80 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MCM51L4256AJC80 would you like to use for your alert(s)?
  • Please alert me when MCM51L4256AJC80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM51L4256AJC80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM51L4256AJC80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM51L4256AJC80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM51L4256AJC80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM51L4256AJC80 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: